
4-794626-0 | |
|---|---|
DigiKey Part Number | A100916TR-ND - Tape & Reel (TR) A100916CT-ND - Cut Tape (CT) A100916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-794626-0 |
Description | CONN HEADER SMD R/A 10POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-794626-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold-Palladium | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.32000 | kr.32.32 |
| 10 | kr.27.45000 | kr.274.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.23.49653 | kr.3,524.48 |
| 300 | kr.22.37527 | kr.6,712.58 |
| 450 | kr.21.74449 | kr.9,785.02 |
| 750 | kr.20.97528 | kr.15,731.46 |
| 1.050 | kr.20.48360 | kr.21,507.78 |
| 1.500 | kr.19.97508 | kr.29,962.62 |
| Unit Price without VAT: | kr.32.32000 |
|---|---|
| Unit Price with VAT: | kr.40.40000 |


