
4-644511-3 | |
|---|---|
DigiKey Part Number | 17-4-644511-3TR-ND - Tape & Reel (TR) 17-4-644511-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4-644511-3 |
Description | CONN RCPT 3POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-644511-3 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.2.05400 | kr.20.54 |
| 25 | kr.1.92240 | kr.48.06 |
| 50 | kr.1.83100 | kr.91.55 |
| 100 | kr.1.74350 | kr.174.35 |
| 250 | kr.1.63396 | kr.408.49 |
| 500 | kr.1.55584 | kr.777.92 |
| 1.000 | kr.1.48147 | kr.1,481.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.1.40517 | kr.3,934.48 |
| 5.600 | kr.1.33808 | kr.7,493.25 |
| 8.400 | kr.1.30034 | kr.10,922.86 |
| 14.000 | kr.1.25433 | kr.17,560.62 |
| 19.600 | kr.1.22492 | kr.24,008.43 |
| 28.000 | kr.1.19450 | kr.33,446.00 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |






