
4-640434-7 | |
|---|---|
DigiKey Part Number | A31275-ND |
Manufacturer | |
Manufacturer Product Number | 4-640434-7 |
Description | CONN RCPT 17POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640434-7 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 24 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 17 | Color White |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.96768 | kr.22,419.20 |
| Unit Price without VAT: | kr.8.96768 |
|---|---|
| Unit Price with VAT: | kr.11.20960 |











