
4-640428-7 | |
|---|---|
DigiKey Part Number | A31239-ND |
Manufacturer | |
Manufacturer Product Number | 4-640428-7 |
Description | CONN RCPT 17POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640428-7 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 17 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.12.74300 | kr.127.43 |
| 25 | kr.11.94440 | kr.298.61 |
| 50 | kr.11.37260 | kr.568.63 |
| 125 | kr.10.66032 | kr.1,332.54 |
| 250 | kr.10.15136 | kr.2,537.84 |
| 500 | kr.9.66672 | kr.4,833.36 |
| 1.000 | kr.9.20530 | kr.9,205.30 |
| 2.500 | kr.8.62935 | kr.21,573.38 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |











