



4-552008-1 | |
|---|---|
DigiKey Part Number | A24272-ND |
Manufacturer | |
Manufacturer Product Number | 4-552008-1 |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 4-552008-1 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Polyphenylene Oxide (PPO) |
Part Status Active | Hardware Strain Relief |
Accessory Type Two Piece Backshell | Color Black |
Number of Positions 50 | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.34000 | kr.28.34 |
| 10 | kr.24.05400 | kr.240.54 |
| 25 | kr.22.54760 | kr.563.69 |
| 50 | kr.21.46860 | kr.1,073.43 |
| 100 | kr.20.44400 | kr.2,044.40 |
| 300 | kr.18.91877 | kr.5,675.63 |
| 500 | kr.18.24918 | kr.9,124.59 |
| 1.000 | kr.17.37870 | kr.17,378.70 |
| 2.500 | kr.16.29174 | kr.40,729.35 |
| Unit Price without VAT: | kr.28.34000 |
|---|---|
| Unit Price with VAT: | kr.35.42500 |



