Connector Header Through Hole 5 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-292132-5

DigiKey Part Number
4-292132-5-ND
Manufacturer
Manufacturer Product Number
4-292132-5
Description
CONN HEADER VERT 5POS 2MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
4-292132-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.165" (4.20mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Overall Contact Length
0.358" (9.09mm)
Packaging
Bulk
Insulation Height
0.268" (6.80mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Yellow
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
125VAC
Mounting Type
Applications
General Purpose
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
16.000kr.5.34971kr.85,595.36
Manufacturers Standard Package
Unit Price without VAT:kr.5.34971
Unit Price with VAT:kr.6.68714