


4-2834696-2 | |
|---|---|
DigiKey Part Number | 17-4-2834696-2TR-ND - Tape & Reel (TR) 17-4-2834696-2CT-ND - Cut Tape (CT) 17-4-2834696-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2834696-2 |
Description | AMPFOIL ULTRA-HEADER ASS-36POS C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4-2834696-2 Models |
Category | Height Above Board 0.394" (10.00mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 36 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.45000 | kr.25.45 |
| 10 | kr.21.64000 | kr.216.40 |
| 25 | kr.20.28120 | kr.507.03 |
| 50 | kr.19.31080 | kr.965.54 |
| 100 | kr.18.38900 | kr.1,838.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.17.27856 | kr.5,529.14 |
| 640 | kr.16.45417 | kr.10,530.67 |
| 960 | kr.15.99034 | kr.15,350.73 |
| 1.600 | kr.15.42478 | kr.24,679.65 |
| 2.240 | kr.15.06318 | kr.33,741.52 |
| 3.200 | kr.14.68934 | kr.47,005.89 |
| Unit Price without VAT: | kr.25.45000 |
|---|---|
| Unit Price with VAT: | kr.31.81250 |

