
4-2834075-3 | |
|---|---|
DigiKey Part Number | 17-4-2834075-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-2834075-3 |
Description | 3P REC, MINIATURE WATERPROOF CON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire 0.098" (2.50mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 4-2834075-3 Models |
Category | Pitch 0.098" (2.50mm) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Holder |
Series | Housing Color Gray |
Packaging Tray | Wire Gauge 18-22 AWG |
Part Status Active | Housing Material Thermoplastic |
Style Cable/Wire to Cable/Wire | Operating Temperature -40°C ~ 105°C |
Connector Type Receptacle Housing for Pin Contact | Voltage Rating 400V |
Number of Positions 3 | Current Rating (Amps) 3.5A, 5A |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | kr.2.99586 | kr.17,256.15 |
| Unit Price without VAT: | kr.2.99586 |
|---|---|
| Unit Price with VAT: | kr.3.74483 |

