4-2338183-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.25921
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.54413
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.59916
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.768
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Molex
In Stock: 30.254
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Molex
In Stock: 58.727
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.01213
Datasheet

Parametric Equivalent


Molex
In Stock: 7.436
Unit Price: kr.1.48000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.432
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.878
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Molex
In Stock: 25.046
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 18.374
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 2.353
Unit Price: kr.0.76000
Datasheet
4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2338183-4

DigiKey Part Number
17-4-2338183-4-ND
Manufacturer
Manufacturer Product Number
4-2338183-4
Description
EP 2.5 HOUSING 4P, BLACK, UL VER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1670988-1TE Connectivity AMP Connectors017-1-1670988-1-NDkr.2.92000Parametric Equivalent
1-1670988-3TE Connectivity AMP Connectors017-1-1670988-3-NDkr.1.25921Parametric Equivalent
2-2338183-4TE Connectivity AMP Connectors017-2-2338183-4-NDkr.0.54413Parametric Equivalent
6-2338183-4TE Connectivity AMP Connectors017-6-2338183-4-NDkr.0.59916Parametric Equivalent
8-2338183-4TE Connectivity AMP Connectors4.76817-8-2338183-4-NDkr.1.01000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
14.400kr.0.53196kr.7,660.22
Unit Price without VAT:kr.0.53196
Unit Price with VAT:kr.0.66495