



4-2337939-4 | |
|---|---|
DigiKey Part Number | 17-4-2337939-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-2337939-4 |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 4-2337939-4 Models |
Category | Features Board Guide, Locking Ramp, Pick and Place, Solder Retention |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions/Bay/Row 11; 71 | Contact Type Cantilever |
Number of Positions 164 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.91000 | kr.59.91 |
| 10 | kr.50.92300 | kr.509.23 |
| 40 | kr.46.17100 | kr.1,846.84 |
| 80 | kr.43.96788 | kr.3,517.43 |
| 120 | kr.42.72792 | kr.5,127.35 |
| 280 | kr.40.24925 | kr.11,269.79 |
| 520 | kr.38.53050 | kr.20,035.86 |
| 1.000 | kr.36.79495 | kr.36,794.95 |
| Unit Price without VAT: | kr.59.91000 |
|---|---|
| Unit Price with VAT: | kr.74.88750 |









