
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.58000 | kr.56.58 |
| 10 | kr.48.83800 | kr.488.38 |
| 40 | kr.44.68800 | kr.1,787.52 |
| 80 | kr.42.74000 | kr.3,419.20 |
| 120 | kr.41.63950 | kr.4,996.74 |
| 280 | kr.39.42607 | kr.11,039.30 |
| 520 | kr.37.88073 | kr.19,697.98 |
| 1.000 | kr.36.31110 | kr.36,311.10 |
| Unit Price without VAT: | kr.56.58000 |
|---|---|
| Unit Price with VAT: | kr.70.72500 |

