Direct

4-2172082-2 | |
|---|---|
DigiKey Part Number | A121963-ND |
Manufacturer | |
Manufacturer Product Number | 4-2172082-2 |
Description | CONN RCPT MALE 5POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 4-2172082-2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Features Board Guide, Board Lock |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 125V |
Mounting Feature Bulkhead | Operating Temperature -40°C ~ 85°C |
Termination Solder | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
Orientation B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4144415051-000 | TE Connectivity AMP Connectors | 123 | 17-T4144415051-000-ND | kr.142.78000 | Direct |


