Similar




4-2172072-2 | |
|---|---|
DigiKey Part Number | A121948-ND |
Manufacturer | |
Manufacturer Product Number | 4-2172072-2 |
Description | CONN RCPT FMALE 5POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 4-2172072-2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 5 | Features Board Guide, Board Lock |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 125V |
Mounting Feature Bulkhead | Operating Temperature -40°C ~ 85°C |
Termination Solder | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4145015051-001 | TE Connectivity AMP Connectors | 1.115 | A126524-ND | kr.56.05000 | Similar |


