
1-172928-3 | |
|---|---|
DigiKey Part Number | 1-172928-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-172928-3 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-172928-3 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Box | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 37 | Features Mating Screws M2.6 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XM2S-3711 | Omron Electronics Inc-EMC Div | 4 | Z6572-ND | kr.113.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.106.50215 | kr.21,300.43 |
| Unit Price without VAT: | kr.106.50215 |
|---|---|
| Unit Price with VAT: | kr.133.12769 |


