


4-2103177-4 | |
|---|---|
DigiKey Part Number | 4-2103177-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-2103177-4 |
Description | CONN PLUG HSG 2POS 10.40MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug 0.409" (10.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2103177-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.72000 | kr.91.72 |
| 10 | kr.77.97400 | kr.779.74 |
| 25 | kr.73.08880 | kr.1,827.22 |
| 50 | kr.69.59940 | kr.3,479.97 |
| 100 | kr.66.27890 | kr.6,627.89 |
| 250 | kr.62.13180 | kr.15,532.95 |
| 500 | kr.59.16972 | kr.29,584.86 |
| 1.000 | kr.58.82942 | kr.58,829.42 |
| Unit Price without VAT: | kr.91.72000 |
|---|---|
| Unit Price with VAT: | kr.114.65000 |





