
4-178841-2 | |
|---|---|
DigiKey Part Number | A144622-ND |
Manufacturer | |
Manufacturer Product Number | 4-178841-2 |
Description | CONN HEADER VERT 6POS 6.2MM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-178841-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.146" (3.70mm) | |
Overall Contact Length | - | |
Insulation Height | 0.563" (14.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.42000 | kr.15.42 |
| 10 | kr.13.07400 | kr.130.74 |
| 120 | kr.10.96875 | kr.1,316.25 |
| 600 | kr.9.79088 | kr.5,874.53 |
| 1.080 | kr.9.39323 | kr.10,144.69 |
| 5.040 | kr.8.42658 | kr.42,469.96 |
| Unit Price without VAT: | kr.15.42000 |
|---|---|
| Unit Price with VAT: | kr.19.27500 |


