



4-1761206-1 | |
|---|---|
DigiKey Part Number | A123164-ND |
Manufacturer | |
Manufacturer Product Number | 4-1761206-1 |
Description | CONN MOD JACK 4P R/A SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4 Positions 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 4-1761206-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Tray | Features Board Guide, Keyed |
Part Status Active | LED Color Does Not Contain LED |
Connector Type SDL, Jack | Tab Direction Down |
Number of Positions/Contacts 4 Positions | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Liquid Crystal Polymer (LCP) |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.44000 | kr.44.44 |
| 10 | kr.37.78600 | kr.377.86 |
| 25 | kr.35.42040 | kr.885.51 |
| 50 | kr.33.72880 | kr.1,686.44 |
| 216 | kr.30.42028 | kr.6,570.78 |
| 432 | kr.28.96882 | kr.12,514.53 |
| 648 | kr.28.15253 | kr.18,242.84 |
| 1.080 | kr.27.15686 | kr.29,329.41 |
| Unit Price without VAT: | kr.44.44000 |
|---|---|
| Unit Price with VAT: | kr.55.55000 |

