
4-1761185-1 | |
|---|---|
DigiKey Part Number | 4-1761185-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1761185-1 |
Description | CONN MOD JACK 4P R/A SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4 Positions 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 4-1761185-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Tray | Features Board Guide, Keyed |
Part Status Active | LED Color Does Not Contain LED |
Connector Type SDL, Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 4 Positions | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.71000 | kr.76.71 |
| Unit Price without VAT: | kr.76.71000 |
|---|---|
| Unit Price with VAT: | kr.95.88750 |

