Similar

4-1746741-3 | |
|---|---|
DigiKey Part Number | 4-1746741-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1746741-3 |
Description | CONN SOCKET 3P IDC 20-26AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Socket Connector IDC Gold 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-1746741-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 14-16 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.86000 | kr.43.86 |
| 10 | kr.37.25500 | kr.372.55 |
| 34 | kr.34.16794 | kr.1,161.71 |
| 68 | kr.32.53647 | kr.2,212.48 |
| 102 | kr.31.61892 | kr.3,225.13 |
| 272 | kr.29.50544 | kr.8,025.48 |
| 510 | kr.28.22608 | kr.14,395.30 |
| 1.020 | kr.26.88006 | kr.27,417.66 |
| Unit Price without VAT: | kr.43.86000 |
|---|---|
| Unit Price with VAT: | kr.54.82500 |




