4-1734260-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.27.34960
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.27.34570
Datasheet
Image for 4-1734260-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1734260-2

DigiKey Part Number
4-1734260-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4-1734260-2
Description
CONN HEADER SMD 12POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
4-1734260-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.187" (4.75mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Obsolete
Contact Finish - Post
Tin
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Thermoplastic
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 3 Wall
Voltage Rating
125V
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-2473250-2TE Connectivity AMP Connectors017-4-2473250-2-NDkr.27.34960MFR Recommended
4-2473229-2TE Connectivity AMP Connectors017-4-2473229-2-NDkr.27.34570Similar
Obsolete
This product is no longer manufactured. View Substitutes