
4-1734037-4 | |
|---|---|
DigiKey Part Number | 4-1734037-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-1734037-4 |
Description | CONN RCPT 40POS R/A SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness Flash |
Connector Type Receptacle | Base Product Number |
Number of Positions 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | kr.17.78947 | kr.24,015.78 |
| Unit Price without VAT: | kr.17.78947 |
|---|---|
| Unit Price with VAT: | kr.22.23684 |

