4-1571552-9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 1.428
Unit Price: kr.27.90000
Datasheet

Direct


Preci-Dip
In Stock: 0
Unit Price: kr.19.24305

Direct


Aries Electronics
In Stock: 1.152
Unit Price: kr.20.92000
Datasheet

Direct


Assmann WSW Components
In Stock: 0
Unit Price: kr.13.14181
Datasheet

Direct


Samtec Inc.
In Stock: 111
Unit Price: kr.28.40000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 1.413
Unit Price: kr.22.32000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 609
Unit Price: kr.27.90000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.97.28500
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 137
Unit Price: kr.41.40000
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.42.61044
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.39.27721
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.81.73765
Datasheet
28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1571552-9

DigiKey Part Number
A105048-ND
Manufacturer
Manufacturer Product Number
4-1571552-9
Description
CONN IC DIP SOCKET 28POS GOLD
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
4-1571552-9 Models
Product Attributes
Filter Similar Products
Category
Features
Open Frame
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Gold
Part Status
Obsolete
Contact Finish Thickness - Post
20.0µin (0.51µm)
Type
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Copper
Number of Positions or Pins (Grid)
28 (2 x 14)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 105°C
Contact Finish - Mating
Gold
Termination Post Length
0.125" (3.18mm)
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-43-628-41-001000Mill-Max Manufacturing Corp.1.428ED90042-NDkr.27.90000Direct
110-83-628-41-001101Preci-Dip0110-83-628-41-001101-NDkr.19.24305Direct
28-6518-10Aries Electronics1.152A409AE-NDkr.20.92000Direct
AR 28-HZL/07-TTAssmann WSW Components0123-AR28-HZL/07-TT-NDkr.13.14181Direct
ICA-628-SGTSamtec Inc.111SAM9533-NDkr.28.40000Direct
Obsolete
This product is no longer manufactured. View Substitutes