Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

4-1571552-4 | |
|---|---|
DigiKey Part Number | A123221-ND |
Manufacturer | |
Manufacturer Product Number | 4-1571552-4 |
Description | CONN IC DIP SOCKET 16POS GOLD |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-1571552-4 Models |
Category | Features Open Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Obsolete | Contact Finish Thickness - Post 20.0µin (0.51µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Copper |
Number of Positions or Pins (Grid) 16 (2 x 8) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 20.0µin (0.51µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-43-316-41-001000 | Mill-Max Manufacturing Corp. | 3.814 | ED90034-ND | kr.17.75000 | Direct |
| 110-83-316-41-001101 | Preci-Dip | 0 | 110-83-316-41-001101-ND | kr.10.99478 | Direct |
| 16-3518-10 | Aries Electronics | 1.662 | A402AE-ND | kr.12.81000 | Direct |
| AR 16-HZL/07-TT | Assmann WSW Components | 996 | 123-AR16-HZL/07-TT-ND | kr.16.48000 | Direct |
| ICA-316-SGT | Samtec Inc. | 32 | SAM15987-ND | kr.21.11000 | Direct |













