4-1571552-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 3.258
Unit Price: kr.15.72000
Datasheet

Direct


Preci-Dip
In Stock: 0
Unit Price: kr.8.62353

Direct


Aries Electronics
In Stock: 1.759
Unit Price: kr.11.22000
Datasheet

Direct


Samtec Inc.
In Stock: 27
Unit Price: kr.19.40000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 62
Unit Price: kr.53.13000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 742
Unit Price: kr.7.73000
Datasheet

Similar


Preci-Dip
In Stock: 2.107
Unit Price: kr.7.23000

Similar


Mill-Max Manufacturing Corp.
In Stock: 1.843
Unit Price: kr.7.73000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 158
Unit Price: kr.22.89000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 194
Unit Price: kr.18.77000
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.31.58171
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.37.93357
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.18.56807
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.37.29810
Datasheet
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
4-1571552-2
4-1571552-2

4-1571552-2

DigiKey Part Number
4-1571552-2-ND
Manufacturer
Manufacturer Product Number
4-1571552-2
Description
CONN IC DIP SOCKET 14POS GOLD
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
4-1571552-2 Models
Product Attributes
Filter Similar Products
Category
Features
Open Frame
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Gold
Part Status
Obsolete
Contact Finish Thickness - Post
20.0µin (0.51µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Copper
Number of Positions or Pins (Grid)
14 (2 x 7)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 105°C
Contact Finish - Mating
Gold
Termination Post Length
0.125" (3.18mm)
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-43-314-41-001000Mill-Max Manufacturing Corp.3.258ED90033-NDkr.15.72000Direct
110-83-314-41-001101Preci-Dip0110-83-314-41-001101-NDkr.8.62353Direct
14-3518-10Aries Electronics1.759A401-NDkr.11.22000Direct
ICA-314-SGTSamtec Inc.27SAM11381-NDkr.19.40000Direct
110-13-314-41-801000Mill-Max Manufacturing Corp.62ED2109-NDkr.53.13000Similar
Obsolete
This product is no longer manufactured. View Substitutes