4-146252-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 1.435
Unit Price: kr.105.75000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.101.83139
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.18.48807
Datasheet

Similar


3M
In Stock: 687
Unit Price: kr.30.24000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.56.07160
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.16.80119

Similar


Sullins Connector Solutions
In Stock: 2.216
Unit Price: kr.7.54000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.4.97056
Datasheet

Similar


Sullins Connector Solutions
In Stock: 5.408
Unit Price: kr.9.70000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2.118
Unit Price: kr.11.35000
Datasheet
Connector Header Through Hole 80 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 80 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

4-146252-0

DigiKey Part Number
A108549-ND
Manufacturer
Manufacturer Product Number
4-146252-0
Description
CONN HEADER VERT 80POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-146252-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.125" (3.18mm)
Series
Overall Contact Length
0.533" (13.55mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9-146252-0TE Connectivity AMP Connectors1.435A32707-40-NDkr.105.75000MFR Recommended
0010897803Molex00010897803-NDkr.101.83139Similar
0010977805Molex00010977805-NDkr.18.48807Similar
2380-6221-TG3M6873M156421-80-NDkr.30.24000Similar
892-18-080-10-001101Preci-Dip0892-18-080-10-001101-NDkr.56.07160Similar
Obsolete
Marketplace Stock: 48 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

48In Stock
Ships from WEC