



4-1437652-6 | |
|---|---|
DigiKey Part Number | A136110-ND |
Manufacturer | |
Manufacturer Product Number | 4-1437652-6 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 4-1437652-6 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 2 | Mounting Type Through Hole |
Number of Wire Entries 2 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 25A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 10 | kr.13.30100 | kr.133.01 |
| 25 | kr.11.61000 | kr.290.25 |
| 50 | kr.10.53700 | kr.526.85 |
| 100 | kr.9.64120 | kr.964.12 |
| 300 | kr.8.54443 | kr.2,563.33 |
| 600 | kr.8.02592 | kr.4,815.55 |
| 1.200 | kr.7.61613 | kr.9,139.36 |
| 5.100 | kr.7.02677 | kr.35,836.53 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |

