
4-1437290-7 | |
|---|---|
DigiKey Part Number | 4-1437290-7-ND |
Manufacturer | |
Manufacturer Product Number | 4-1437290-7 |
Description | CONN PLUG HSG 32POS 3.00MM |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Plug 0.118" (3.00mm) |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Insulation Material Thermoplastic, Polyester |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.118" (3.00mm) |



