
4-1423152-3 | |
|---|---|
DigiKey Part Number | 4-1423152-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1423152-3 |
Description | RELAY TIME DELAY COMMERCIAL 2100 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.75 Sec ~ 10 Sec Delay 10A @ 120VAC/30VDC Chassis Mount |
cms-datasheet | cms-datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 0.75 Sec ~ 10 Sec |
Series | Contact Rating @ Voltage 10A @ 120VAC/30VDC |
Packaging Bulk | Voltage - Supply 28VDC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Chassis Mount | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2 | kr.25,565.79500 | kr.51,131.59 |
| Unit Price without VAT: | kr.25,565.79500 |
|---|---|
| Unit Price with VAT: | kr.31,957.24375 |

