
4-1423152-1 | |
|---|---|
DigiKey Part Number | 4-1423152-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1423152-1 |
Description | RELAY TIME DELAY COMMERCIAL 2100 |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 3 Sec Delay 10A @ 120VAC/30VDC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 1 Sec ~ 3 Sec |
Series | Contact Rating @ Voltage 10A @ 120VAC/30VDC |
Packaging Bulk | Voltage - Supply 125VDC |
Part Status Discontinued at DigiKey | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Chassis Mount | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.9,481.71000 | kr.47,408.55 |
| Unit Price without VAT: | kr.9,481.71000 |
|---|---|
| Unit Price with VAT: | kr.11,852.13750 |

