4-103777-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 2.375
Unit Price: kr.48.89000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.53.26247
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 15.035
Unit Price: kr.5.22000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2.316
Unit Price: kr.3.61000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1.405
Unit Price: kr.3.93000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.2.13037
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.3.00183
Datasheet

Similar


Sullins Connector Solutions
In Stock: 25.817
Unit Price: kr.6.64000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1.959
Unit Price: kr.8.71000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.43.34000
Datasheet
4-103328-0, 4-103777-0, 9-146254-0, 9-146258-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-103328-0, 4-103777-0, 9-146254-0, 9-146258-0
AMPMODU Mod II Breakaway Dual Vert Tin xx Pins
Taking Commercial Drone Reliability to New Heights

4-103777-0

DigiKey Part Number
A26525-40-ND
Manufacturer
Manufacturer Product Number
4-103777-0
Description
CONN HEADER VERT 80POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-103777-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
0.410" (10.41mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 697 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

697In Stock
Ships from WEC
Alternate Length
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: kr.4.13000
CONN HEADER VERT 2POS
In-Stock: 1515
Unit Price: kr.2.64000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 163
Unit Price: kr.3.35000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 11
Unit Price: kr.4.06000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1565
Unit Price: kr.4.77000