MFR Recommended



4-103328-1 | |
|---|---|
DigiKey Part Number | A121364-ND |
Manufacturer | |
Manufacturer Product Number | 4-103328-1 |
Description | CONN HEADER VERT 2POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 4-103328-1 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.440" (11.18mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146254-1 | TE Connectivity AMP Connectors | 5.463 | A122861-ND | kr.2.35000 | MFR Recommended |
| PH2-80-TA | Adam Tech | 0 | 2057-PH2-80-TA-ND | kr.3.76027 | Similar |




