

4-103325-0-09 | |
---|---|
DigiKey Part Number | A26516-09-ND |
Manufacturer | |
Manufacturer Product Number | 4-103325-0-09 |
Description | CONN HEADER R/A 9POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.138" (3.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin-Lead | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.94000 | kr.7.94 |
10 | kr.7.08500 | kr.70.85 |
100 | kr.5.83300 | kr.583.30 |
500 | kr.4.61056 | kr.2,305.28 |
1.000 | kr.3.95789 | kr.3,957.89 |
5.000 | kr.3.61071 | kr.18,053.55 |
10.000 | kr.3.47184 | kr.34,718.40 |
Unit Price without VAT: | kr.7.94000 |
---|---|
Unit Price with VAT: | kr.9.92500 |




