Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 1 position
Taking Commercial Drone Reliability to New Heights

4-103185-0-01

DigiKey Part Number
A26513-01-ND
Manufacturer
Manufacturer Product Number
4-103185-0-01
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Overall Contact Length
0.440" (11.18mm)
Series
Insulation Height
0.090" (2.29mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: kr.3.17000
CONN HEADER VERT 40POS 2.54MM
In-Stock: 2273
Unit Price: kr.11.92865
CONN HEADER VERT 4POS 2.54MM
In-Stock: 607
Unit Price: kr.4.44000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: kr.3.80000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 0
Unit Price: kr.5.01000