12 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm)
368542-1
368542-1

368542-1

DigiKey Part Number
A128768-ND
Manufacturer
Manufacturer Product Number
368542-1
Description
CONN PLUG HSG 12POS 3.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
368542-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
0.232" (5.90mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.9.80000kr.9.80
10kr.8.31400kr.83.14
25kr.7.78920kr.194.73
50kr.7.41760kr.370.88
200kr.6.72540kr.1,345.08
400kr.6.40438kr.2,561.75
600kr.6.22372kr.3,734.23
1.000kr.6.00334kr.6,003.34
2.600kr.5.61210kr.14,591.46
Manufacturers Standard Package
Unit Price without VAT:kr.9.80000
Unit Price with VAT:kr.12.25000