
36467 | |
---|---|
DigiKey Part Number | A27003-ND |
Manufacturer | |
Manufacturer Product Number | 36467 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 36467 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.182" (4.62mm) | |
Length - Overall | 0.446" (11.33mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | kr.2.43000 | kr.2.43 |
10 | kr.2.04800 | kr.20.48 |
25 | kr.1.91760 | kr.47.94 |
50 | kr.1.82520 | kr.91.26 |
100 | kr.1.73760 | kr.173.76 |
250 | kr.1.62868 | kr.407.17 |
500 | kr.1.55072 | kr.775.36 |
1.000 | kr.1.47667 | kr.1,476.67 |
3.000 | kr.1.36644 | kr.4,099.32 |
Unit Price without VAT: | kr.2.43000 |
---|---|
Unit Price with VAT: | kr.3.03750 |