3 Position Cluster Block Housing Connector Female, Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

360051-1

DigiKey Part Number
A113503-ND
Manufacturer
Manufacturer Product Number
360051-1
Description
CONN RCPT CLUSTER BLCK HSG 3POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Cluster Block Housing Connector Female, Receptacle
Datasheet
 Datasheet
EDA/CAD Models
360051-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Style
Cluster Block Housing
Terminal Type
Cluster Pin
Gender
Female, Receptacle
Terminal Size
-
Number of Positions
3
Stacking Direction
Side to Side
For Use With/Related Products
3.18mm Dia Receptacle
Mounting Type
Free Hanging (In-Line)
Color
-
Material
Polyester, Glass Filled
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.68000kr.7.68
10kr.6.53400kr.65.34
25kr.6.12240kr.153.06
50kr.5.82960kr.291.48
100kr.5.55090kr.555.09
250kr.5.20284kr.1,300.71
500kr.4.95424kr.2,477.12
2.000kr.4.49259kr.8,985.18
4.000kr.4.27827kr.17,113.08
Manufacturers Standard Package
Unit Price without VAT:kr.7.68000
Unit Price with VAT:kr.9.60000