Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35345

DigiKey Part Number
A27287-ND
Manufacturer
Manufacturer Product Number
35345
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
35345 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.170" ~ 0.300" (4.32mm ~ 7.62mm)
Width - Outer Edges
0.531" (13.49mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.416" (35.97mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.699
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.6.94200kr.69.42
25kr.6.50720kr.162.68
50kr.6.19540kr.309.77
100kr.5.89870kr.589.87
250kr.5.52924kr.1,382.31
500kr.5.26524kr.2,632.62
1.000kr.5.01386kr.5,013.86
2.500kr.4.70000kr.11,750.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500