
353376-3 | |
|---|---|
DigiKey Part Number  | A123026TR-ND - Tape & Reel (TR) A123026CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 353376-3  | 
Description  | CONN SOCKET 20-22AWG CRIMP GOLD  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Socket Contact Gold 20-22 AWG Crimp  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 353376-3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | -  | |
Pin or Socket  | Socket  | |
Contact Termination  | Crimp  | |
Wire Gauge  | 20-22 AWG  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 | 
| 10 | kr.1.80500 | kr.18.05 | 
| 25 | kr.1.69480 | kr.42.37 | 
| 50 | kr.1.61280 | kr.80.64 | 
| 100 | kr.1.53540 | kr.153.54 | 
| 250 | kr.1.43896 | kr.359.74 | 
| 500 | kr.1.37012 | kr.685.06 | 
| 1.000 | kr.1.30458 | kr.1,304.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.09226 | kr.4,369.04 | 
| 8.000 | kr.1.04011 | kr.8,320.88 | 
| 12.000 | kr.1.01079 | kr.12,129.48 | 
| 20.000 | kr.0.97502 | kr.19,500.40 | 
| 28.000 | kr.0.95216 | kr.26,660.48 | 
| 40.000 | kr.0.92852 | kr.37,140.80 | 
| Unit Price without VAT: | kr.2.11000 | 
|---|---|
| Unit Price with VAT: | kr.2.63750 | 




