


353352-1 | |
|---|---|
DigiKey Part Number | A119066-ND |
Manufacturer | |
Manufacturer Product Number | 353352-1 |
Description | CONN HEADER VERT 9POS 2.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 353352-1 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Overall Contact Length 0.410" (10.41mm) |
Series | Insulation Height 0.386" (9.80mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -30°C ~ 105°C |
Number of Positions Loaded 5 | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 50V |
Termination Kinked Pin, Solder | Mated Stacking Heights 13.7mm |
Fastening Type Latch Holder | Applications General Purpose |
Contact Length - Mating 0.185" (4.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.81800 | kr.48.18 |
| 250 | kr.3.83492 | kr.958.73 |
| 500 | kr.3.65184 | kr.1,825.92 |
| 1.000 | kr.3.47743 | kr.3,477.43 |
| 5.000 | kr.3.10417 | kr.15,520.85 |
| 10.000 | kr.2.95609 | kr.29,560.90 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

