Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35244

DigiKey Part Number
A27465-ND
Manufacturer
Manufacturer Product Number
35244
Description
CONN SPLICE 14-16 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Datasheet
 Datasheet
EDA/CAD Models
35244 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Features
Serrated Mating Area
Part Status
Active
Color
Blue
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.334
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.78300kr.27.83
25kr.2.60720kr.65.18
50kr.2.48140kr.124.07
100kr.2.36290kr.236.29
250kr.2.21468kr.553.67
500kr.2.10882kr.1,054.41
1.000kr.2.00807kr.2,008.07
3.000kr.1.85821kr.5,574.63
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500