
770002-1 | |
|---|---|
DigiKey Part Number | 770002-1-ND |
Manufacturer | |
Manufacturer Product Number | 770002-1 |
Description | CONN RCPT HSG 4POS W/LEAD-IN RMP |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 770002-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Friction Lock |
Packaging Bulk | Color White |
Part Status Obsolete | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 120°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |

