
350584-1 | |
|---|---|
DigiKey Part Number | A25303-ND |
Manufacturer | |
Manufacturer Product Number | 350584-1 |
Description | CONN HEADER VERT 4POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 350584-1 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.215" (5.46mm) |
Packaging Bulk | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.6.22600 | kr.62.26 |
| 100 | kr.5.29140 | kr.529.14 |
| 500 | kr.4.72254 | kr.2,361.27 |
| 1.000 | kr.4.49709 | kr.4,497.09 |
| 5.000 | kr.4.01446 | kr.20,072.30 |
| 10.000 | kr.3.82302 | kr.38,230.20 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |









