Socket Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350570-1

DigiKey Part Number
A97891TR-ND - Tape & Reel (TR)
A97891CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350570-1
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350570-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74.646
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.41800kr.4.18
25kr.0.39040kr.9.76
50kr.0.37280kr.18.64
100kr.0.35500kr.35.50
250kr.0.33272kr.83.18
500kr.0.31674kr.158.37
1.000kr.0.30153kr.301.53
2.500kr.0.28264kr.706.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.26675kr.2,000.62
15.000kr.0.25401kr.3,810.15
22.500kr.0.24684kr.5,553.90
37.500kr.0.23810kr.8,928.75
52.500kr.0.23251kr.12,206.77
75.000kr.0.22674kr.17,005.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750