Pin Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350418-1

DigiKey Part Number
A100560TR-ND - Tape & Reel (TR)
A100560CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350418-1
Description
CONN PIN 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350418-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.974
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.56400kr.5.64
25kr.0.52760kr.13.19
50kr.0.50080kr.25.04
100kr.0.47740kr.47.74
250kr.0.44736kr.111.84
500kr.0.42604kr.213.02
1.000kr.0.40563kr.405.63
2.500kr.0.38022kr.950.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36928kr.1,846.40
10.000kr.0.35164kr.3,516.40
15.000kr.0.34172kr.5,125.80
25.000kr.0.32962kr.8,240.50
35.000kr.0.32189kr.11,266.15
50.000kr.0.31389kr.15,694.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750