Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350199-1

DigiKey Part Number
A100556TR-ND - Tape & Reel (TR)
A100556CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350199-1
Description
CONN RING CIRC 14-18AWG #10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350199-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Steel
Stud/Tab Size
10 Stud
Contact Finish
Nickel
Thickness
0.020" (0.51mm)
Insulation Diameter
0.120" ~ 0.175" (3.05mm ~ 4.45mm)
Length - Overall
0.783" (19.89mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.474
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.1.08400kr.10.84
25kr.1.01680kr.25.42
50kr.0.96740kr.48.37
100kr.0.92120kr.92.12
250kr.0.86324kr.215.81
500kr.0.82204kr.411.02
1.000kr.0.78274kr.782.74
2.500kr.0.73366kr.1,834.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.68004kr.5,440.32
16.000kr.0.64758kr.10,361.28
24.000kr.0.62931kr.15,103.44
40.000kr.0.60705kr.24,282.00
56.000kr.0.59281kr.33,197.36
80.000kr.0.57809kr.46,247.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750