
350080-1 | |
|---|---|
DigiKey Part Number  | A100554TR-ND - Tape & Reel (TR) A100554CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 350080-1  | 
Description  | CONN RING CIRC 14-18AWG #10  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 350080-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Terminal Type  | Circular  | |
Stud/Tab Size  | 10 Stud  | |
Thickness  | 0.025" (0.64mm)  | |
Width - Outer Edges  | -  | |
Length - Overall  | 0.940" (23.88mm)  | |
Mounting Type  | Free Hanging (In-Line)  | |
Termination  | Crimp  | |
Wire Gauge  | 14-18 AWG  | |
Insulation  | Non-Insulated  | |
Features  | External Teeth, Serrated Termination  | |
Color  | -  | |
Contact Material  | Steel  | |
Contact Finish  | Tin  | |
Insulation Diameter  | -  | |
Material - Insulation  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.1.48500 | kr.14.85 | 
| 25 | kr.1.39280 | kr.34.82 | 
| 50 | kr.1.32600 | kr.66.30 | 
| 100 | kr.1.26340 | kr.126.34 | 
| 250 | kr.1.18376 | kr.295.94 | 
| 500 | kr.1.12716 | kr.563.58 | 
| 1.000 | kr.1.07328 | kr.1,073.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.96941 | kr.2,908.23 | 
| 6.000 | kr.0.92313 | kr.5,538.78 | 
| 9.000 | kr.0.89709 | kr.8,073.81 | 
| 15.000 | kr.0.86534 | kr.12,980.10 | 
| 21.000 | kr.0.84504 | kr.17,745.84 | 
| 30.000 | kr.0.82405 | kr.24,721.50 | 
| 75.000 | kr.0.77251 | kr.57,938.25 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 

