
348822-2 | |
|---|---|
DigiKey Part Number | 348822-2-ND |
Manufacturer | |
Manufacturer Product Number | 348822-2 |
Description | CONN PLUG HSG 16POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 348822-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.09000 | kr.25.09 |
| 10 | kr.21.32500 | kr.213.25 |
| 25 | kr.19.98600 | kr.499.65 |
| 50 | kr.19.03240 | kr.951.62 |
| 100 | kr.18.12290 | kr.1,812.29 |
| 250 | kr.16.98816 | kr.4,247.04 |
| 600 | kr.15.97067 | kr.9,582.40 |
| 1.200 | kr.15.20896 | kr.18,250.75 |
| 3.000 | kr.14.25783 | kr.42,773.49 |
| Unit Price without VAT: | kr.25.09000 |
|---|---|
| Unit Price with VAT: | kr.31.36250 |

