2 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

346027-1

DigiKey Part Number
346027-1-ND
Manufacturer
Manufacturer Product Number
346027-1
Description
CONN RCPT HSG 0.25 2POS BLACK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
346027-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
2
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Side to Side
Series
For Use With/Related Products
0.250" (6.35mm) x 0.032" (0.81mm) Quick Connects
Packaging
Box
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Style
Housing
Material
Acetal
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.344
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
10kr.7.92500kr.79.25
25kr.7.42800kr.185.70
50kr.7.07300kr.353.65
100kr.6.73430kr.673.43
250kr.6.31236kr.1,578.09
500kr.6.01096kr.3,005.48
1.000kr.5.72394kr.5,723.94
2.500kr.5.36570kr.13,414.25
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000