
34518 | |
---|---|
DigiKey Part Number | 34518-ND |
Manufacturer | |
Manufacturer Product Number | 34518 |
Description | CONN SPADE TERM 16-22AWG #6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.623" (15.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9.000 | kr.0.84180 | kr.7,576.20 |
Unit Price without VAT: | kr.0.84180 |
---|---|
Unit Price with VAT: | kr.1.05225 |