
344009-1 | |
|---|---|
DigiKey Part Number | 17-344009-1TR-ND - Tape & Reel (TR) 17-344009-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 344009-1 |
Description | CONN QC RCPT 12-14AWG 0.250 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 344009-1 Models |
Category | Length - Overall 0.776" (19.70mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.161" ~ 0.217" (4.09mm ~ 5.50mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.58500 | kr.15.85 |
| 25 | kr.1.48360 | kr.37.09 |
| 50 | kr.1.41260 | kr.70.63 |
| 100 | kr.1.34530 | kr.134.53 |
| 250 | kr.1.26064 | kr.315.16 |
| 500 | kr.1.20042 | kr.600.21 |
| 1.000 | kr.1.14298 | kr.1,142.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08940 | kr.3,268.20 |
| 6.000 | kr.1.03738 | kr.6,224.28 |
| 9.000 | kr.1.00812 | kr.9,073.08 |
| 15.000 | kr.0.97244 | kr.14,586.60 |
| 21.000 | kr.0.94964 | kr.19,942.44 |
| 30.000 | kr.0.92605 | kr.27,781.50 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |






